Part Details for VLMB40L1M2-34-GS08 by Vishay Intertechnologies
Overview of VLMB40L1M2-34-GS08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VLMB40L1M2-34-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W5573
|
Newark | Smd-Led Lc Blue Plcc2 |Vishay VLMB40L1M2-34-GS08 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VLMB40L1M2-34-GS08
|
Avnet Americas | LED Uni-Color Blue 464nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMB40L1M2-34-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
DISTI #
VLMB40L1M2-34-GS08
|
Avnet Americas | LED Uni-Color Blue 464nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMB40L1M2-34-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
DISTI #
VLMB40L1M2-34-GS08
|
Avnet Americas | LED Uni-Color Blue 464nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMB40L1M2-34-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ |
Part Details for VLMB40L1M2-34-GS08
VLMB40L1M2-34-GS08 CAD Models
VLMB40L1M2-34-GS08 Part Data Attributes
|
VLMB40L1M2-34-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMB40L1M2-34-GS08
Vishay Intertechnologies
Single Color LED, Blue, Clear, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 19.6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 464 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle | 120 deg |