Part Details for VLMF3101-GS08 by Vishay Intertechnologies
Overview of VLMF3101-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VLMF3101-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78-VLMF3101
|
Mouser Electronics | Standard LEDs - SMD Orange Non-Diffused 45-112mcd@10mA RoHS: Compliant | 0 |
|
$0.0700 / $0.4400 | Order Now |
Part Details for VLMF3101-GS08
VLMF3101-GS08 CAD Models
VLMF3101-GS08 Part Data Attributes
|
VLMF3101-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMF3101-GS08
Vishay Intertechnologies
Single Color LED, Soft Orange, Nondiffused, 2.4mm, LEAD FREE, PLASTIC, SMD, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | compliant | |
Additional Feature | SUPPORTS INFRARED | |
Color | SOFT ORANGE | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 78.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMF3101-GS08
This table gives cross-reference parts and alternative options found for VLMF3101-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMF3101-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMF3101-GS08 | Visible LED, SINGLE COLOR LED, SOFT ORANGE, 2.4 mm, LEAD FREE, PLASTIC, SMD, LCC-2 | Vishay Semiconductors | VLMF3101-GS08 vs VLMF3101-GS08 |