VLMO233U1AA-GS08
Description: Visible LED, SINGLE COLOR LED, SOFT ORANGE, 1.5 mm, GREEN, SMD, 2 PIN

Overview of VLMO233U1AA-GS08 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for VLMO233U1AA-GS08 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 751-VLMO233U1AA-GS08CT-ND
DigiKey LED ORANGE SMD MINILED SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5613
In Stock
  • 1 $0.5000
  • 10 $0.3280
  • 100 $0.2172
  • 1,000 $0.1677
  • 3,000 $0.1515
  • 6,000 $0.1414
  • 15,000 $0.1363
  • 30,000 $0.1343
  • 75,000 $0.1288
$0.1288 / $0.5000 Buy Now

CAD Models for VLMO233U1AA-GS08 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLMO233U1AA-GS08 by Vishay Semiconductors

VLMO233U1AA-GS08
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Vishay
Color
SOFT ORANGE
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
2.6 V
Luminous Intensity-Nom
760.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.2 mm
Packing Method
TR
Peak Wavelength
611 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.5 mm
Surface Mount
YES
Terminal Pitch
2 mm
Viewing Angle
120 deg
Want to compare parts?
  1. VLMO233U1AA-GS08
    Vishay Semiconductors
    Visible LED, SINGLE COLOR LED, SOFT ORANGE, 1.5 mm, GREEN, SMD, 2 PIN
    VS

Related Parts for VLMO233U1AA-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLMO233U1AA-GS08 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLMO233U1AA-GS08 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VLMO233U1AA-GS08 would you like to use for your alert(s)?
  • Please alert me when VLMO233U1AA-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VLMO233U1AA-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLMO233U1AA-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VLMO233U1AA-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLMO233U1AA-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLMO233U1AA-GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: