There are no models available for this part yet.
Overview of VLMO30K1L2-GS08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for VLMO30K1L2-GS08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VLMO30K1L2-GS08
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMO30K1L2-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ |
CAD Models for VLMO30K1L2-GS08 by Vishay Intertechnologies
Part Data Attributes for VLMO30K1L2-GS08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Color
|
ORANGE
|
Color@Wavelength
|
Amber
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.015 A
|
Forward Voltage-Max
|
2.2 V
|
JESD-609 Code
|
e3
|
Lens Type
|
CLEAR NONDIFFUSED
|
Luminous Intensity-Nom
|
12.55 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.75 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
610 nm
|
Reverse Voltage-Max
|
6 V
|
Shape
|
ROUND
|
Size
|
2.4 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.95 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for VLMO30K1L2-GS08
This table gives cross-reference parts and alternative options found for VLMO30K1L2-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMO30K1L2-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMO30K1L2-GS18 | Single Color LED, Orange, Clear Nondiffused, 2.4mm, | Vishay Intertechnologies | VLMO30K1L2-GS08 vs VLMO30K1L2-GS18 |
Related Parts for VLMO30K1L2-GS08
-
VLMK334BACB-GS18Visible LEDs
-
VS-10ETF04STRL-M3Rectifier Diodes
-
VIPER0PLDSwitching Regulator or Controllers
-
VP0610LSmall Signal Field-Effect Transistors
-
VI-PC601-CWWPower Supply Modules
-
VO4154HOptocoupler
-
VND14NV0413TRPeripheral Drivers
-
VLD5DHHC-CHC00-000Rocker Switches
-
VRE302JDVoltage References