Part Details for VLMP31G2J1-GS18 by Vishay Intertechnologies
Overview of VLMP31G2J1-GS18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLMP31G2J1-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMP31G2J1-GS18
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMP31G2J1-GS18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
VLMP31G2J1-GS18
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMP31G2J1-GS18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
VLMP31G2J1-GS18
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMP31G2J1-GS18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
Part Details for VLMP31G2J1-GS18
VLMP31G2J1-GS18 CAD Models
VLMP31G2J1-GS18 Part Data Attributes
|
VLMP31G2J1-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMP31G2J1-GS18
Vishay Intertechnologies
Single Color LED, Pure Green, Clear Nondiffused, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
Additional Feature | SUPPORTS INFRARED | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 3.92 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |