-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, 1.5mm, GREEN, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7141
|
Newark | Led, Red, 625 Nm, 2 V, 20 Ma, 650 Mcd Rohs Compliant: Yes |Vishay VLMR233T2V2-GS08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2725 |
|
$0.2080 / $0.4470 | Buy Now |
DISTI #
96AC4777
|
Newark | Mini Smd Led Red Power Rohs Compliant: No |Vishay VLMR233T2V2-GS08 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.1420 | Buy Now |
DISTI #
VLMR233T2V2-GS08
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin SMD T/R - Tape and Reel (Alt: VLMR233T2V2-GS08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1290 / $0.1420 | Buy Now |
DISTI #
78-VLMR233T2V2-GS08
|
Mouser Electronics | Standard LEDs - SMD Red Clear Non-Diff RoHS: Compliant | 7729 |
|
$0.1250 / $0.3500 | Buy Now |
DISTI #
V72:2272_09169595
|
Arrow Electronics | LED Uni-Color Red 632nm Automotive AEC-Q101 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1630 Container: Cut Strips | Americas - 904 |
|
$0.1284 / $0.1663 | Buy Now |
|
Future Electronics | Red 2.3 x 1.3 x 1.4 mm ±60° 650 mcd 2.6 V SMT Mini Power LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.1350 / $0.1400 | Buy Now |
DISTI #
77258704
|
Verical | LED Uni-Color Red 632nm Automotive AEC-Q101 2-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 36000 |
|
$0.1809 / $0.2256 | Buy Now |
DISTI #
32404923
|
Verical | LED Uni-Color Red 632nm Automotive AEC-Q101 2-Pin SMD T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1630 | Americas - 904 |
|
$0.1284 / $0.1395 | Buy Now |
DISTI #
VLMR233T2V2-GS08
|
TTI | Standard LEDs - SMD Red Clear Non-Diff RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1250 | Buy Now |
DISTI #
VLMR233T2V2-GS08
|
Avnet Americas | LED Uni-Color Red 632nm 2-Pin SMD T/R - Tape and Reel (Alt: VLMR233T2V2-GS08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1290 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLMR233T2V2-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMR233T2V2-GS08
Vishay Intertechnologies
Single Color LED, Red, 1.5mm, GREEN, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |