Part Details for VLMR333U1AA-GS08 by Vishay Semiconductors
Overview of VLMR333U1AA-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VLMR333U1AA-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMR333U1AA-GS08CT-ND
|
DigiKey | LED RED 2PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5294 In Stock |
|
$0.1814 / $0.6700 | Buy Now |
Part Details for VLMR333U1AA-GS08
VLMR333U1AA-GS08 CAD Models
VLMR333U1AA-GS08 Part Data Attributes
|
VLMR333U1AA-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMR333U1AA-GS08
Vishay Semiconductors
Visible LED, SINGLE COLOR LED, RED, 2.4 mm, GREEN, PLASTIC, SMD, LCC-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 750.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMR333U1AA-GS08
This table gives cross-reference parts and alternative options found for VLMR333U1AA-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMR333U1AA-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMR333U1AA-GS08 | Single Color LED, Red, Clear, 2.4mm, LCC-2 | Vishay Intertechnologies | VLMR333U1AA-GS08 vs VLMR333U1AA-GS08 |
VLMR333U1AA-GS18 | Single Color LED, Red, Clear, 2.4mm, LCC-2 | Vishay Intertechnologies | VLMR333U1AA-GS08 vs VLMR333U1AA-GS18 |