Part Details for VLMR33T1U2-GS08 by Vishay Semiconductors
Overview of VLMR33T1U2-GS08 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLMR33T1U2-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-VLMR33T1U2-GS08CT-ND
|
DigiKey | LED AMBER 2PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2660 In Stock |
|
$0.1024 / $0.5100 | Buy Now |
Part Details for VLMR33T1U2-GS08
VLMR33T1U2-GS08 CAD Models
VLMR33T1U2-GS08 Part Data Attributes
|
VLMR33T1U2-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMR33T1U2-GS08
Vishay Semiconductors
VLM.33.. Power SMD LED PLCC-2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 495.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 624 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |