-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED, SINGLE COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMS1500-GS08CT-ND
|
DigiKey | LED RED 0402 SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70376 In Stock |
|
$0.0499 / $0.3400 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER RED, 0.5MM | 142 |
|
$0.0975 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLMS1500-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMS1500-GS08
Vishay Semiconductors
Visible LED, SINGLE COLOR LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 54.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.95 mm | |
Viewing Angle | 130 deg |