-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6804
|
Newark | Hb Led, Ultra Violet, Smd, Product Range:Vlmu3500 Series, Led Color:Ultra Violet, Wavelength Typ:385Nm, Viewing Angle:60°, Luminous Flux @ Test:-, Forward Current If Max:700Ma, Forward Current @ Test:500Ma, Power Dissipation Pd:2.8W Rohs Compliant: Yes |Vishay VLMU3500-385-060 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
58Y6803
|
Newark | Hb Led, Ultra Violet, Smd, Product Range:Vlmu3500 Series, Led Color:Ultra Violet, Wavelength Typ:385Nm, Viewing Angle:60°, Luminous Flux @ Test:-, Forward Current If Max:700Ma, Forward Current @ Test:500Ma, Power Dissipation Pd:2.8W Rohs Compliant: Yes |Vishay VLMU3500-385-060 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2565314RL
|
element14 Asia-Pacific | HB LED, ULTRA VIOLET, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$5.5849 / $6.3188 | Buy Now |
DISTI #
2565314
|
element14 Asia-Pacific | HB LED, ULTRA VIOLET, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.5849 / $7.6692 | Buy Now |
DISTI #
2565314
|
Farnell | HB LED, ULTRA VIOLET, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.3978 / $8.6314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLMU3500-385-060
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMU3500-385-060
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | SINGLE COLOR LED |