-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9406
|
Newark | Uv Emitter, 277Nm, Uv-C, Top View Smd Rohs Compliant: Yes |Vishay VLMU35CL20-275-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 760 |
|
$2.2200 / $3.7000 | Buy Now |
DISTI #
91AH5599
|
Newark | Smd-Led Ultraviolet Ceramic Package |Vishay VLMU35CL20-275-120 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.6800 | Buy Now |
DISTI #
VLMU35CL20-275-120
|
Avnet Americas | SMD-LED UVC 275NM 120° QFN-E4 - Tape and Reel (Alt: VLMU35CL20-275-120) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9405 | Buy Now |
DISTI #
81AH9406
|
Avnet Americas | SMD-LED UVC 275NM 120° QFN-E4 - Product that comes on tape, but is not reeled (Alt: 81AH9406) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 66 Partner Stock |
|
$2.3700 / $3.7000 | Buy Now |
DISTI #
78-VLMU35CL20275120
|
Mouser Electronics | Standard LEDs - SMD Ceramic UVC LED 3.5mW at 30mA RoHS: Compliant | 608 |
|
$1.3500 / $2.8400 | Buy Now |
DISTI #
V72:2272_24736976
|
Arrow Electronics | LED Uni-Color Ultraviolet 277nm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2136 Container: Cut Strips | Americas - 3556 |
|
$1.4020 / $1.6070 | Buy Now |
DISTI #
59470045
|
Verical | LED Uni-Color Ultraviolet 277nm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2136 | Americas - 3556 |
|
$1.4020 / $1.6070 | Buy Now |
DISTI #
VLMU35CL20-275-120
|
TTI | Standard LEDs - SMD Ceramic UVC LED 3.5mW at 30mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.3600 / $1.4200 | Buy Now |
DISTI #
VLMU35CL20-275-120
|
Avnet Americas | SMD-LED UVC 275NM 120° QFN-E4 - Tape and Reel (Alt: VLMU35CL20-275-120) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9405 | Buy Now |
DISTI #
81AH9406
|
Avnet Americas | SMD-LED UVC 275NM 120° QFN-E4 - Product that comes on tape, but is not reeled (Alt: 81AH9406) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 66 Partner Stock |
|
$2.3700 / $3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLMU35CL20-275-120
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMU35CL20-275-120
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) |