-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9407
|
Newark | Uv Emitter, 277Nm, Uv-C, Top View Smd Rohs Compliant: Yes |Vishay VLMU35CT20-275-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 769 |
|
$5.7200 / $8.1400 | Buy Now |
DISTI #
91AH5600
|
Newark | Smd-Led Ultraviolet Ceramic Mid Power |Vishay VLMU35CT20-275-120 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 / $3.6200 | Buy Now |
DISTI #
VLMU35CT20-275-120
|
Avnet Americas | LED Single Chip Ultraviolet 285nm 100mA 2-Pin CSMD - Tape and Reel (Alt: VLMU35CT20-275-120) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.1711 | Buy Now |
DISTI #
81AH9407
|
Avnet Americas | LED Single Chip Ultraviolet 285nm 100mA 2-Pin CSMD - Product that comes on tape, but is not reeled (Alt: 81AH9407) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$6.0200 / $8.1400 | Buy Now |
DISTI #
78-VLMU35CT20275-120
|
Mouser Electronics | High Power LEDs - Single Color UVC Emitter 37 mW Radiant Power, Ultraviolet RoHS: Compliant | 1134 |
|
$2.9600 / $6.8900 | Buy Now |
DISTI #
VLMU35CT20-275-120
|
TTI | High Power LEDs - Single Color UVC Emitter 37 mW Radiant Power, Ultraviolet RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.9300 / $3.0500 | Buy Now |
DISTI #
VLMU35CT20-275-120
|
Avnet Americas | LED Single Chip Ultraviolet 285nm 100mA 2-Pin CSMD - Tape and Reel (Alt: VLMU35CT20-275-120) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.1711 | Buy Now |
DISTI #
81AH9407
|
Avnet Americas | LED Single Chip Ultraviolet 285nm 100mA 2-Pin CSMD - Product that comes on tape, but is not reeled (Alt: 81AH9407) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$6.0200 / $8.1400 | Buy Now |
DISTI #
VLMU35CT20-275-120
|
Avnet Americas | LED Single Chip Ultraviolet 285nm 100mA 2-Pin CSMD - Tape and Reel (Alt: VLMU35CT20-275-120) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.1711 | Buy Now |
DISTI #
81AH9407
|
Avnet Americas | LED Single Chip Ultraviolet 285nm 100mA 2-Pin CSMD - Product that comes on tape, but is not reeled (Alt: 81AH9407) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$6.0200 / $8.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLMU35CT20-275-120
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMU35CT20-275-120
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) |