-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2834
|
Newark | Led, White, 180Mcd, 0603 Rohs Compliant: Yes |Vishay VLMW1301-GS08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1587 |
|
$0.2630 / $0.5830 | Buy Now |
DISTI #
VLMW1301-GS08
|
Avnet Americas | CHIPLED (0603)WHITE HIGHBRIGHT -e4 - Tape and Reel (Alt: VLMW1301-GS08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1437 / $0.1621 | Buy Now |
DISTI #
78-VLMW1301-GS08
|
Mouser Electronics | Standard LEDs - SMD White 0603 7000K 90mcd RoHS: Compliant | 3748 |
|
$0.1650 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1440 / $0.1560 | Buy Now |
DISTI #
VLMW1301-GS08
|
TME | LED, SMD, 0603, white, 90÷180mcd, 7000K, 65°, 20mA, 2.7÷3V Min Qty: 1 | 1370 |
|
$0.1050 / $0.5380 | Buy Now |
DISTI #
VLMW1301-GS08
|
EBV Elektronik | (Alt: VLMW1301-GS08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLMW1301-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMW1301-GS08
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | SINGLE COLOR LED |