Part Details for VLMW41S1T2-5K6L-08 by Vishay Intertechnologies
Overview of VLMW41S1T2-5K6L-08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for VLMW41S1T2-5K6L-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMW41S1T2-5K6L-08
|
Avnet Americas | LED Uni-Color White 2-Pin PLCC T/R - Tape and Reel (Alt: VLMW41S1T2-5K6L-08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ |
Part Details for VLMW41S1T2-5K6L-08
VLMW41S1T2-5K6L-08 CAD Models
VLMW41S1T2-5K6L-08 Part Data Attributes
|
VLMW41S1T2-5K6L-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMW41S1T2-5K6L-08
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Color@Wavelength | White | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Viewing Angle | 120 deg |