Part Details for VLMW41S1T2-LKML-08 by Vishay Intertechnologies
Overview of VLMW41S1T2-LKML-08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLMW41S1T2-LKML-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1175
|
Newark | Led, White, 450Mcd, Full Reel, Led Color:White, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Luminous Intensity:450Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:-, Msl:Msl 2A - 4 Weeks Rohs Compliant: Yes |Vishay VLMW41S1T2-LKML-08 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 | Buy Now |
DISTI #
62W4788
|
Newark | Led, White, 450Mcd, Led Color:White, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Luminous Intensity:450Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay VLMW41S1T2-LKML-08 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5600 | Buy Now |
DISTI #
VLMW41S1T2-LKML-08
|
Avnet Americas | LED Uni-Color White 2-Pin PLCC T/R - Tape and Reel (Alt: VLMW41S1T2-LKML-08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ |
Part Details for VLMW41S1T2-LKML-08
VLMW41S1T2-LKML-08 CAD Models
VLMW41S1T2-LKML-08 Part Data Attributes
|
VLMW41S1T2-LKML-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMW41S1T2-LKML-08
Vishay Intertechnologies
Single Color LED, White, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
Luminous Intensity-Nom | 315.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMW41S1T2-LKML-08
This table gives cross-reference parts and alternative options found for VLMW41S1T2-LKML-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMW41S1T2-LKML-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMW41S1T2-JKPL-18 | Single Color LED, White, 2.4mm, LCC-2 | Vishay Intertechnologies | VLMW41S1T2-LKML-08 vs VLMW41S1T2-JKPL-18 |
VLMW41S1T2-JKPL-08 | Single Color LED, White, 2.4mm, LCC-2 | Vishay Intertechnologies | VLMW41S1T2-LKML-08 vs VLMW41S1T2-JKPL-08 |