Part Details for VLMW41S1T2-NKOL-08 by Vishay Intertechnologies
Overview of VLMW41S1T2-NKOL-08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLMW41S1T2-NKOL-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4790
|
Newark | Led, White, 450Mcd, Led Color:White, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Luminous Intensity:450Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay VLMW41S1T2-NKOL-08 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
62W1178
|
Newark | Led, White, 450Mcd, Full Reel, Led Color:White, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Luminous Intensity:450Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:-, Msl:Msl 2A - 4 Weeks Rohs Compliant: Yes |Vishay VLMW41S1T2-NKOL-08 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 | Buy Now |
DISTI #
VLMW41S1T2-NKOL-08
|
Avnet Americas | LED Uni-Color White 2-Pin PLCC T/R - Tape and Reel (Alt: VLMW41S1T2-NKOL-08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ |
Part Details for VLMW41S1T2-NKOL-08
VLMW41S1T2-NKOL-08 CAD Models
VLMW41S1T2-NKOL-08 Part Data Attributes
|
VLMW41S1T2-NKOL-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMW41S1T2-NKOL-08
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Color@Wavelength | White | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Viewing Angle | 120 deg |