Part Details for VLMW41S1T2-OKPL-08 by Vishay Intertechnologies
Overview of VLMW41S1T2-OKPL-08 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VLMW41S1T2-OKPL-08
VLMW41S1T2-OKPL-08 CAD Models
VLMW41S1T2-OKPL-08 Part Data Attributes
|
VLMW41S1T2-OKPL-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMW41S1T2-OKPL-08
Vishay Intertechnologies
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Color@Wavelength | White | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Viewing Angle | 120 deg |