Part Details for VLMY30J2L1-GS18 by Vishay Intertechnologies
Overview of VLMY30J2L1-GS18 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for VLMY30J2L1-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMY30J2L1-GS18
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMY30J2L1-GS18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 8000 |
|
RFQ |
Part Details for VLMY30J2L1-GS18
VLMY30J2L1-GS18 CAD Models
VLMY30J2L1-GS18 Part Data Attributes
|
VLMY30J2L1-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMY30J2L1-GS18
Vishay Intertechnologies
Single Color LED, Yellow, Clear Nondiffused, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 9.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMY30J2L1-GS18
This table gives cross-reference parts and alternative options found for VLMY30J2L1-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMY30J2L1-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMY30J2L1-GS08 | Single Color LED, Yellow, Clear Nondiffused, 2.4mm, | Vishay Intertechnologies | VLMY30J2L1-GS18 vs VLMY30J2L1-GS08 |