Part Details for VLMY31J1K2-GS18 by Vishay Intertechnologies
Overview of VLMY31J1K2-GS18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLMY31J1K2-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3943
|
Newark | Led, Aec-Q101, Yel, 7.6Mcd, 588Nm, Plcc-2, Msl:Msl 2A - 4 Weeks, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Vishay VLMY31J1K2-GS18 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
98M4735
|
Newark | Smd-Led Yellow Plcc2 |Vishay VLMY31J1K2-GS18 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.0830 | Buy Now |
DISTI #
VLMY31J1K2-GS18
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMY31J1K2-GS18) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3033 |
|
RFQ | ||
|
Quest Components | 2426 |
|
$0.0285 / $0.1425 | Buy Now |
Part Details for VLMY31J1K2-GS18
VLMY31J1K2-GS18 CAD Models
VLMY31J1K2-GS18 Part Data Attributes
|
VLMY31J1K2-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMY31J1K2-GS18
Vishay Intertechnologies
Single Color LED, Yellow, Clear Nondiffused, 2.4mm, GREEN, PLASTIC, SMD, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 7.85 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMY31J1K2-GS18
This table gives cross-reference parts and alternative options found for VLMY31J1K2-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMY31J1K2-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMY31J1K2-GS08 | Single Color LED, Yellow, Clear Nondiffused, 2.4mm, GREEN, PLASTIC, SMD, LCC-2 | Vishay Intertechnologies | VLMY31J1K2-GS18 vs VLMY31J1K2-GS08 |