Part Details for VLMY33R2U2-GS08 by Vishay Intertechnologies
Overview of VLMY33R2U2-GS08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VLMY33R2U2-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4740
|
Newark | Surface-Mount/Axial Led Lamp, yellow, clear, led-8D |Vishay VLMY33R2U2-GS08 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VLMY33R2U2-GS08
|
Avnet Americas | LED Uni-Color Yellow 590nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMY33R2U2-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 6000 |
|
RFQ |
Part Details for VLMY33R2U2-GS08
VLMY33R2U2-GS08 CAD Models
VLMY33R2U2-GS08 Part Data Attributes:
|
VLMY33R2U2-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMY33R2U2-GS08
Vishay Intertechnologies
Single Color LED, Yellow, Clear, 2.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 425.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |