-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Pipe
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5497
|
Newark | Light Pipe, Single, Rectangular, Pcb, Length:0.4", No. Of Light Pipes:1Pipes, Light Pipe Shape:Rectangular, Light Pipe Mounting:Pc Board, Light Pipe Colour:Transparent, Product Range:- Rohs Compliant: Yes |Bivar VLP-400-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.2690 | Buy Now |
DISTI #
492-1516-ND
|
DigiKey | LIGHT PIPE VERT 0.400" FLAT FACE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
29117 In Stock |
|
$0.0835 / $0.4500 | Buy Now |
DISTI #
749-VLP-400-F
|
Mouser Electronics | LED Light Pipes Light Pipe Vert SMD Flat Face RoHS: Compliant | 10855 |
|
$0.1390 / $0.4900 | Buy Now |
DISTI #
V99:2348_19756709
|
Arrow Electronics | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2137 | Americas - 219 |
|
$0.1624 / $0.2681 | Buy Now |
DISTI #
70537147
|
RS | Light Pipe, Rigid, Vertical, Board Mount, SMD LED, .400 in., Flat Face | Bivar Inc. VLP-400-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2930 / $0.3660 | RFQ |
|
Future Electronics | VLP Series Vertical .400 in High Flat Rigid Light Pipe RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5238Bag |
|
$0.1360 / $0.1610 | Buy Now |
DISTI #
61897447
|
Verical | LED Light Pipe Round Vertical Clear Rigid Bag RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2137 | Americas - 219 |
|
$0.1624 / $0.2207 | Buy Now |
|
Quest Components | VERTICAL LIGHT PIPE | 361 |
|
$0.1950 / $0.6500 | Buy Now |
DISTI #
VLP-400-F
|
TME | Fiber for LED, round, Ø3mm, Front: flat Min Qty: 5 | 300 |
|
$0.3360 / $0.5250 | Buy Now |
DISTI #
2748709
|
element14 Asia-Pacific | LIGHT PIPE, SINGLE, 10.2MM, PC BOARD RoHS: Compliant Min Qty: 5 Container: Each | 505 |
|
$0.1839 / $0.4755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy