Part Details for VMCG-100-MPBK-K by Essentra Components
Overview of VMCG-100-MPBK-K by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMCG-100-MPBK-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5355-ND
|
DigiKey | CARD GUIDE VERTICAL MOUNT 3.94" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.5470 / $4.7200 | Buy Now |
DISTI #
144-VMCG-100-MPBK-K
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Vert Mnt,Gry,100.1MM Hgt, Card Guide,Vert Mount,Grey,100/Bag RoHS: Compliant | 0 |
|
$4.0400 / $4.7200 | Order Now |
DISTI #
71185907
|
RS | Card Guide, Vertical Mount, Grey, Nylon, Holds 1.6 mm PCB, Style 2, 100.0 mm Hei | Essentra Components VMCG-100-MPBK-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.4700 | Buy Now |
|
Onlinecomponents.com | Vertical Card Guide - M3 - Gray - Height 100.0 mm (3.937 in) RoHS: Compliant | 0 |
|
$2.1500 / $6.6000 | Buy Now |
DISTI #
RICVMCG-100-MPBK-K
|
DB Roberts | CARD GUIDE,VERT MNT,GRY,100.1M | 0 |
|
RFQ |