-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5358-ND
|
DigiKey | CARD GUIDE VERTICAL MOUNT 2.76" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3038 / $5.3900 | Buy Now |
DISTI #
144-VMCG-70-MPBK-K
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Vert Mnt,Grey,70.1MM Hgt RoHS: Compliant | 124 |
|
$2.3000 / $5.5000 | Buy Now |
DISTI #
71185912
|
RS | Card Guide, Vertical Mount, Grey, Nylon, Holds 1.6 mm PCB, Style 2, 70.1 mm Heig | Essentra Components VMCG-70-MPBK-K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1500 / $6.8700 | RFQ |
|
Future Electronics | VMCG Series Glass Filled Nylon with Brass Inserts Vertical Mount Card Guides RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 43Bag |
|
$4.7200 / $5.4600 | Buy Now |
|
Onlinecomponents.com | Vertical Card Guide - M3 - Gray - Height 70.1 mm (2.76 in) RoHS: Compliant |
2132 In Stock |
|
$2.1600 / $3.5800 | Buy Now |
DISTI #
83594590
|
Verical | Gray Glass-Filled Nylon Guide Card Min Qty: 15 Package Multiple: 5 | Americas - 2130 |
|
$3.4320 / $4.6540 | Buy Now |
DISTI #
RICVMCG-70-MPBK-K
|
DB Roberts | CARD GUIDE,VERT MNT,GREY,70.1M | 0 |
|
RFQ | |
|
Master Electronics | Vertical Card Guide - M3 - Gray - Height 70.1 mm (2.76 in) RoHS: Compliant |
2132 In Stock |
|
$2.1600 / $3.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy