There are no models available for this part yet.
Overview of VMCG-90-MPBK-K by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VMCG-90-MPBK-K by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC1461-ND
|
DigiKey | CARD GUIDE VERTICAL MOUNT 3.54" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2292 In Stock |
|
$2.6401 / $4.8900 | Buy Now | |
DISTI #
144-VMCG-90-MPBK-K
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Vert Mnt,Grey,90MM Hgt RoHS: Compliant | 533 |
|
$2.6400 / $4.6400 | Buy Now | |
DISTI #
70250921
|
RS | Card Guide, Vert Mount, Grey | Essentra Components VMCG-90-MPBK-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 197 |
|
$4.4300 / $5.9100 | Buy Now | |
Future Electronics | VMCG Series 90 mm Gray Vertical Mount Card Guide Type 1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 600Bag |
|
$5.1600 / $5.3900 | Buy Now | ||
Bisco Industries | 133 |
|
Buy Now | ||||
DISTI #
RICVMCG-90-MPBK-K
|
Heilind Electronics | CARD GUIDE,VERT MNT,GREY,90MM | Americas - 795 in Stock7200 On Order |
|
$2.7349 / $2.9172 | Buy Now | |
Onlinecomponents.com | Vertical Card Guide - M3 - Gray - Height 90.0 mm (3.543 in) RoHS: Compliant |
2515 In Stock |
|
$2.3600 / $3.9200 | Buy Now | ||
DISTI #
78826342
|
Verical | Gray Glass-Filled Nylon Guide Card Min Qty: 15 Package Multiple: 5 Date Code: 2305 | Americas - 2515 |
|
$3.7440 / $5.0960 | Buy Now | |
DISTI #
53835753
|
Verical | Gray Glass-Filled Nylon Guide Card Min Qty: 5 Package Multiple: 1 | Americas - 133 |
|
$5.2051 / $14.8662 | Buy Now | |
Bristol Electronics | 500 |
|
RFQ |
CAD Models for VMCG-90-MPBK-K by Essentra Components
Part Data Attributes for VMCG-90-MPBK-K by Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|