Part Details for VMCG2-65-MPBL by Essentra Components
Overview of VMCG2-65-MPBL by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMCG2-65-MPBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RI-VMCG2-65MPBL
|
TME | PCB guide, polyamide, L: 65mm, B: 56.5mm, Mount.plate thick: 1.6mm Min Qty: 1 | 0 |
|
$1.7300 / $2.7100 | RFQ |