Part Details for VMPA1-IC-AP-S-1-EX1E (ALTERNATE: 8005150) by Festo
Overview of VMPA1-IC-AP-S-1-EX1E (ALTERNATE: 8005150) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMPA1-IC-AP-S-1-EX1E (ALTERNATE: 8005150)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71127804
|
RS | Sub-base, for MPA-S valve, M7 ports, -.9 to 10 bar, ATEX, 20.2mm wide | Festo VMPA1-IC-AP-S-1-EX1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.8400 | RFQ |