Part Details for VMPA14-M1H-E-PI (ALTERNATE: 573720) by Festo
Overview of VMPA14-M1H-E-PI (ALTERNATE: 573720) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMPA14-M1H-E-PI (ALTERNATE: 573720)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71216616
|
RS | Valve, 5/3 exh, 480 L/min, elec act, -.9 to 10 bar, thru hole base mt | Festo VMPA14-M1H-E-PI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$186.0400 | Buy Now |