Part Details for VMPA2-B8-R2C2-C-06 (ALTERNATE: 549056) by Festo
Overview of VMPA2-B8-R2C2-C-06 (ALTERNATE: 549056) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMPA2-B8-R2C2-C-06 (ALTERNATE: 549056)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71127765
|
RS | Regulator Plate, air pressure, for 2, MPA-S mfld block, 2 to 5 bar, 21mm | Festo VMPA2-B8-R2C2-C-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$269.6600 | RFQ |