Part Details for VMPA2-IC-AP-1-EX1E (ALTERNATE: 8005151) by Festo
Overview of VMPA2-IC-AP-1-EX1E (ALTERNATE: 8005151) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMPA2-IC-AP-1-EX1E (ALTERNATE: 8005151)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71127805
|
RS | Sub-base, for MPA-S valve, G1/8 ports, 3 to 8 bar, ATEX, 30.5mm wide | Festo VMPA2-IC-AP-1-EX1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.6800 | RFQ |