| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND7050AJTR | STMicroelectronics | $1.4203 | Buffer/Inverter Based Peripheral Driver, PDSO16 | VND5050AKTR-E vs VND7050AJTR |
| VND7050AJ-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO16 | VND5050AKTR-E vs VND7050AJ-E |
| VND5050AK-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24 | VND5050AKTR-E vs VND5050AK-E |
Part Details for VND5050AKTR-E by STMicroelectronics
Results Overview of VND5050AKTR-E by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5050AKTR-E Information
VND5050AKTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND5050AKTR-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH3720
|
Newark | Power Load Sw, High Side, -40 To 150Degc, |Stmicroelectronics VND5050AKTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8200 / $3.3600 | Buy Now |
|
DISTI #
69AH3720RL
|
Newark | Power Load Sw, High Side, -40 To 150Degc, |Stmicroelectronics VND5050AKTR-E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.8200 / $2.0800 | Buy Now |
|
DISTI #
89526233
|
Verical | Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 24-Pin PowerSSO EP T/R RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2515 | Americas - 1000 |
|
$2.1419 / $2.2317 | Buy Now |
|
DISTI #
511-VND5050AKTR-E
|
Mouser Electronics | Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog RoHS: Compliant | 3267 |
|
$1.9200 / $3.6600 | Buy Now |
|
DISTI #
V36:1790_06568930
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 24-Pin PowerSSO EP T/R COO: Malaysia RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 99 Weeks Date Code: 2515 | Americas - 1000 |
|
$2.1419 / $2.2317 | Buy Now |
|
|
STMicroelectronics | Double channel high side driver with analog current sense for automotive applications COO: Singapore Min Qty: 1 | 3267 |
|
$2.1400 / $3.6600 | Buy Now |
|
|
Bristol Electronics | Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 24-Pin PowerSSO EP T/R Min Qty: 1 | 80 |
|
$1.6074 / $3.4200 | Buy Now |
|
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO24 | 967 |
|
$1.8630 / $4.6575 | Buy Now |
|
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO24 | 64 |
|
$2.2500 / $4.5000 | Buy Now |
|
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO24 | 39 |
|
$14.3375 / $17.4375 | Buy Now |
US Tariff Estimator: VND5050AKTR-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND5050AKTR-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VND5050AKTR-E Part Data Attributes
|
|
VND5050AKTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5050AKTR-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Powersso-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 13 Weeks | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 10.3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Output Current Flow Direction | Source | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SOP24,.4,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.47 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for VND5050AKTR-E
This table gives cross-reference parts and alternative options found for VND5050AKTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND5050AKTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VND5050AKTR-E Frequently Asked Questions (FAQ)
-
The maximum current rating of the VND5050AKTR-E is 50A, but it's recommended to derate the current to 40A for reliable operation.
-
You can use a voltage clamp or a zener diode to protect the VND5050AKTR-E from overvoltage. Additionally, ensure that the power supply voltage does not exceed the maximum rating of 41V.
-
The thermal resistance of the VND5050AKTR-E is 2.5°C/W (junction-to-ambient) and 1.5°C/W (junction-to-case). Proper heat sinking is essential to ensure reliable operation.
-
The VND5050AKTR-E is rated for operation up to 150°C, but the maximum junction temperature should not exceed 175°C. Ensure proper heat sinking and derate the current accordingly.
-
Use a shielded cable and a common-mode choke to minimize electromagnetic interference (EMI). Ensure that the PCB layout is designed to minimize radiation and susceptibility.