| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND5E050ACKTR-E | STMicroelectronics | $2.4500 | Buffer/Inverter Based Peripheral Driver, 7A | VND5E050AKTR-E vs VND5E050ACKTR-E |
Part Details for VND5E050AKTR-E by STMicroelectronics
Results Overview of VND5E050AKTR-E by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5E050AKTR-E Information
VND5E050AKTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND5E050AKTR-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Current Limit SW 2-IN 2-OUT to 38A Automotive AEC-Q100 24-Pin PowerSSO EP T/R | 850 |
|
RFQ | |
|
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 2 DRIVER, CMOS, PDSO24 | 680 |
|
$3.7500 / $7.5000 | Buy Now |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24 | 9889 |
|
RFQ |
US Tariff Estimator: VND5E050AKTR-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND5E050AKTR-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VND5E050AKTR-E Part Data Attributes
|
|
VND5E050AKTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5E050AKTR-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Rohs Compliant, Ssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 2 A | |
| Output Peak Current Limit-Nom | 40 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSSOP | |
| Package Equivalence Code | SOP24,.4,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.45 Mm | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage-Max | 28 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 45 µS | |
| Turn-on Time | 20 µS | |
| Width | 7.5 Mm |
Alternate Parts for VND5E050AKTR-E
This table gives cross-reference parts and alternative options found for VND5E050AKTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND5E050AKTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VND5E050AKTR-E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VND5E050AKTR-E is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device. Additionally, the device should be operated within the recommended voltage and current ratings.
-
The recommended PCB layout and design considerations for the VND5E050AKTR-E include using a multi-layer PCB with a solid ground plane, keeping the device away from high-frequency noise sources, and using short and wide traces for the power and ground connections.
-
To troubleshoot issues with the VND5E050AKTR-E, start by checking the device's operating conditions, such as voltage, current, and temperature. Verify that the device is properly soldered and that there are no signs of physical damage. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.
-
Yes, the VND5E050AKTR-E is a sensitive device and requires proper ESD protection measures during handling, storage, and assembly. This includes using ESD-safe materials, grounding straps, and following proper handling procedures.