| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND600 | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 40A, PDSO16 | VND600P-E vs VND600 |
| VND600TR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO16 | VND600P-E vs VND600TR-E |
| VND60013TR | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 40A, PDSO16 | VND600P-E vs VND60013TR |
Part Details for VND600P-E by STMicroelectronics
Results Overview of VND600P-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND600P-E Information
VND600P-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND600P-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VND600P-E-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 16SO Min Qty: 1225 Container: Tube |
0 Tube |
|
$2.0351 | Buy Now |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 2 Driver, 40A, PDSO16 | 5770 |
|
RFQ |
US Tariff Estimator: VND600P-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND600P-E Part Data Attributes
|
|
VND600P-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND600P-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, 40A, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 2 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 16 | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 40 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VND600P-E
This table gives cross-reference parts and alternative options found for VND600P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND600P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.