| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VND7050AJTR | STMicroelectronics | $1.3508 | Buffer/Inverter Based Peripheral Driver, PDSO16 | VND7050AJ-E vs VND7050AJTR |
| VND5050AKTR-E | STMicroelectronics | $2.1169 | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24 | VND7050AJ-E vs VND5050AKTR-E |
| VND5E050K-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24 | VND7050AJ-E vs VND5E050K-E |
| VND5E050KTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24 | VND7050AJ-E vs VND5E050KTR-E |
| VND5050AK-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO24 | VND7050AJ-E vs VND5050AK-E |
| VND5E050JTR-E | STMicroelectronics | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, PDSO12 | VND7050AJ-E vs VND5E050JTR-E |
Part Details for VND7050AJ-E by STMicroelectronics
Results Overview of VND7050AJ-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND7050AJ-E Information
VND7050AJ-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND7050AJ-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, PDSO16 | 10339 |
|
RFQ |
US Tariff Estimator: VND7050AJ-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VND7050AJ-E Part Data Attributes
|
|
VND7050AJ-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND7050AJ-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Ssop-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Source | |
| Output Current Flow Direction | Sink | |
| Output Current-Max | 2 A | |
| Output Peak Current Limit-Nom | 30 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Seated Height-Max | 1.7 Mm | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max | 28 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 100 µS | |
| Turn-on Time | 120 µS | |
| Width | 3.9 Mm |
Alternate Parts for VND7050AJ-E
This table gives cross-reference parts and alternative options found for VND7050AJ-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND7050AJ-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VND7050AJ-E Frequently Asked Questions (FAQ)
-
The maximum current rating of the VND7050AJ-E is 15A, but it's recommended to derate the current to 10A for reliable operation.
-
To ensure proper cooling, make sure to attach a heat sink to the device and provide adequate airflow. The thermal resistance of the device is 2.5°C/W, so a heat sink with a thermal resistance of 1°C/W or lower is recommended.
-
For optimal performance, it's recommended to follow a 2-layer or 4-layer PCB layout with a solid ground plane and a separate power plane. Keep the high-current paths short and wide, and use vias to connect the power planes.
-
Use a TVS (Transient Voltage Suppressor) diode to protect the device from overvoltage, and a fuse or a current limiter to protect against overcurrent. Also, ensure the device is operated within the recommended voltage and current ratings.
-
The recommended gate drive voltage for the VND7050AJ-E is between 10V and 15V, with a maximum gate current of 100mA.