| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VNS1NV04PTR-E | STMicroelectronics | $0.7857 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8 | VNS1NV04P-E vs VNS1NV04PTR-E |
Part Details for VNS1NV04P-E by STMicroelectronics
Results Overview of VNS1NV04P-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNS1NV04P-E Information
VNS1NV04P-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VNS1NV04P-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 1.7A, PDSO8 | 12741 |
|
RFQ |
US Tariff Estimator: VNS1NV04P-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VNS1NV04P-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VNS1NV04P-E Part Data Attributes
|
|
VNS1NV04P-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNS1NV04P-E
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal | |
| Driver Number of Bits | 1 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 1.7 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Turn-off Time | 9.5 µS | |
| Turn-on Time | 5 µS | |
| Width | 3.9 Mm |
Alternate Parts for VNS1NV04P-E
This table gives cross-reference parts and alternative options found for VNS1NV04P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNS1NV04P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VNS1NV04P-E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for VNS1NV04P-E is 1.71V to 5.5V.
-
To ensure reliability, it is recommended to follow a controlled power-up and power-down sequence, with a ramp-up time of at least 1ms and a ramp-down time of at least 10ms.
-
The maximum current that can be sourced or sunk by the VNS1NV04P-E is 20mA per pin, with a total current limit of 100mA for the entire device.
-
The VNS1NV04P-E has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing to prevent damage to the device.
-
The recommended storage temperature range for the VNS1NV04P-E is -40°C to 125°C.