Part Details for VNS3NV04P-E by STMicroelectronics
Results Overview of VNS3NV04P-E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNS3NV04P-E Information
VNS3NV04P-E by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VNS3NV04P-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 5A, PDSO8 | 4106 |
|
RFQ |
VNS3NV04P-E CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VNS3NV04P-E Part Data Attributes
VNS3NV04P-E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5758, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliability in high-temperature environments, it is essential to follow the recommended operating conditions and thermal management guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature, and ensure proper airflow around the device.
-
The VNS3NV04P-E has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing. The device can withstand electrostatic discharges up to 2 kV according to the Human Body Model (HBM) and 500 V according to the Machine Model (MM).
-
Yes, the VNS3NV04P-E is AEC-Q100 qualified, which makes it suitable for use in automotive applications. However, it is essential to ensure that the device is used within the recommended operating conditions and that the system design meets the required automotive standards and regulations.
-
STMicroelectronics recommends a soldering profile with a peak temperature of 260°C and a dwell time of 30-60 seconds. It is essential to follow the recommended soldering profile to prevent damage to the device and ensure reliable operation.