Part Details for VO615A-3X016 by Vishay Intertechnologies
Overview of VO615A-3X016 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VO615A-3X016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3981
|
Newark | Dip-4 Optocpl 100-200% Ctr, Vde |Vishay VO615A-3X016 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
VO615A-3X016
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: VO615A-3X016) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
78-VO615A-3X016
|
Mouser Electronics | Transistor Output Optocouplers H.Temp Phototrnstr 100-200% CTR, VDE RoHS: Compliant | 0 |
|
$0.2290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0922 | Buy Now |
DISTI #
VO615A-3X016
|
TTI | Transistor Output Optocouplers H.Temp Phototrnstr 100-200% CTR, VDE pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1200 | Buy Now |
DISTI #
VO615A-3X016
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: VO615A-3X016) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
VO615A-3X016
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Tape and Reel (Alt: VO615A-3X016) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
IRCOUP1320
|
Rutronik | OPTOCOUPLER 100-200%,110DEG,VDE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube |
Stock DE - 300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1167 / $0.1330 | Buy Now |
DISTI #
VO615A-3X016
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP (Alt: VO615A-3X016) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | OPTOCPLR 4PIN VDE TYPE -E3 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1400 | Buy Now |
Part Details for VO615A-3X016
VO615A-3X016 CAD Models
VO615A-3X016 Part Data Attributes
|
VO615A-3X016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO615A-3X016
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |