Filter Your Search
1 - 2 of 2 results
|
VO615A-3X016
Vishay Semiconductors
|
Check for Price | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 70 % | UL RECOGNIZED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
VO615A-3X016
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 70 % | UL RECOGNIZED | 70 V | SINGLE | 34 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | DIP-4 |