Part Details for VOR1121B6 by Vishay Intertechnologies
Overview of VOR1121B6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VOR1121B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOR1121B6
|
Avnet Americas | Relay SSR 2mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin SMD Tube - Rail/Tube (Alt: VOR1121B6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0260 / $1.3034 | Buy Now |
DISTI #
78-VOR1121B6
|
Mouser Electronics | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch RoHS: Compliant | 1776 |
|
$1.0400 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.0000 | Buy Now |
DISTI #
VOR1121B6
|
Avnet Americas | Relay SSR 2mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin SMD Tube - Rail/Tube (Alt: VOR1121B6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0260 / $1.3034 | Buy Now |
DISTI #
VOR1121B6
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 200mA, 12Ω, SMD6 Min Qty: 2000 | 0 |
|
$1.5000 | RFQ |
DISTI #
VOR1121B6
|
Avnet Americas | Relay SSR 2mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin SMD Tube - Rail/Tube (Alt: VOR1121B6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0260 / $1.3034 | Buy Now |
DISTI #
VOR1121B6
|
EBV Elektronik | Relay SSR 2mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin SMD Tube (Alt: VOR1121B6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VOR1121B6
VOR1121B6 CAD Models
VOR1121B6 Part Data Attributes
|
VOR1121B6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOR1121B6
Vishay Intertechnologies
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |