Part Details for VOR2142B8T by Vishay Intertechnologies
Overview of VOR2142B8T by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VOR2142B8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8096
|
Newark | Mosfet Relay, 0.1A, 400V, Smd, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:100Ma, Mosfet Relay Package Style:Smd-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Vishay VOR2142B8T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4200 / $5.0000 | Buy Now |
DISTI #
VOR2142B8T
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.14A 400V AC/DC-OUT 8-Pin DIP SMD T/R - Tape and Reel (Alt: VOR2142B8T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.8620 / $3.6358 | Buy Now |
DISTI #
78-VOR2142B8T
|
Mouser Electronics | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch RoHS: Compliant | 2033 |
|
$2.9400 / $4.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$2.7900 | Buy Now |
DISTI #
VOR2142B8T
|
TTI | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.8000 / $2.8600 | Buy Now |
DISTI #
VOR2142B8T
|
TME | Relay: solid state, SPST-NO x2, Icntrl max: 50mA, 100mA, 22Ω, SMD8 Min Qty: 1000 | 0 |
|
$3.7900 | RFQ |
DISTI #
VOR2142B8T
|
EBV Elektronik | Relay SSR 50mA 1.5V DC-IN 0.14A 400V AC/DC-OUT 8-Pin DIP SMD T/R (Alt: VOR2142B8T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VOR2142B8T
VOR2142B8T CAD Models
VOR2142B8T Part Data Attributes
|
VOR2142B8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOR2142B8T
Vishay Intertechnologies
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.00025 A | |
Control Voltage | 1.4 V | |
Forward Current-Max | 0.002 A | |
Input Type | DC | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.55 mm | |
Overall Length | 10.16 mm | |
Packing Method | TR | |
Surface Mount | YES |