There are no models available for this part yet.
Overview of VP342-3DO1-02NA by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8866202NA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
SIT9002AC-233N33DO13.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AC-232N33DO1.00000 | SiTime | SIT9002AC-232N33DO1.00000 |
Price & Stock for VP342-3DO1-02NA by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73811646
|
RS | VALVE, 3 PORT POPPET TYPE, VP300-700 SERIES | SMC Corporation VP342-3DO1-02NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$86.1000 | RFQ |