Part Details for VP342-4D1-02NA by SMC Corporation of America
Overview of VP342-4D1-02NA by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8866202NA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
REG102NA-2.85/3K | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 5-SOT-23 | |
REG102NA-2.85/250 | Texas Instruments | 250mA, Low-Noise, Low-Dropout Linear Voltage Regulator 5-SOT-23 |
Price & Stock for VP342-4D1-02NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73811713
|
RS | VALVE, SOL, VP300-700 SERIES | SMC Corporation VP342-4D1-02NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$74.1600 | RFQ |