Datasheets
VPFS22002TTCFWT3 by: Viking Technology

Flash,

Part Details for VPFS22002TTCFWT3 by Viking Technology

Overview of VPFS22002TTCFWT3 by Viking Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for VPFS22002TTCFWT3

VPFS22002TTCFWT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VPFS22002TTCFWT3 Part Data Attributes

VPFS22002TTCFWT3 Viking Technology
Buy Now Datasheet
Compare Parts:
VPFS22002TTCFWT3 Viking Technology Flash,
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-30 Code R-XXMA-X22
Length 100.5 mm
Memory Density 17179869184000 bit
Memory IC Type FLASH MODULE
Memory Width 8
Number of Functions 1
Number of Terminals 22
Number of Words 2147483648000 words
Number of Words Code 2000000000000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2000GX8
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Seated Height-Max 7.2 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Position UNSPECIFIED
Width 69.85 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VPFS22002TTCFWT3 by Viking Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VPFS22002TTCFWT3 by Viking Technology

  • Please alert me when VPFS22002TTCFWT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VPFS22002TTCFWT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VPFS22002TTCFWT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VPFS22002TTCFWT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VPFS22002TTCFWT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VPFS22002TTCFWT3 by Viking Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: