Part Details for VPR221-4R5000-1.0% by Vishay Intertechnologies
Overview of VPR221-4R5000-1.0% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPR221-4R5000-1.0%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FOIL, 1.5 W, 0.01, 0.02, 0.05 %, 5 ppm, 0.5 ohm - 500 ohm, CHASSIS MOUNT | 2 |
|
$19.5000 | Buy Now |