Part Details for VPR2215R00001% by VPG Transducers
Overview of VPR2215R00001% by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPR2215R00001%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y09265R00000F0L
|
Avnet Americas | Res Metal Foil 15 Ohm 1% 1.5/8W ±5ppm/°C Molded TO-220 Pin Thru-Hole - Bulk (Alt: Y09265R00000F0L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6496 / $32.8692 | Buy Now |