Part Details for VQ1004P by Vishay Siliconix
Overview of VQ1004P by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VQ1004P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SILICONIX VQ1004P | 0 in Stock |
|
RFQ |
Part Details for VQ1004P
VQ1004P CAD Models
VQ1004P Part Data Attributes
|
VQ1004P
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
VQ1004P
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.46 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VQ1004P
This table gives cross-reference parts and alternative options found for VQ1004P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VQ1004P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VQ1004P | Power Field-Effect Transistor, 0.46A I(D), 60V, 3.5ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-14 | Vishay Intertechnologies | VQ1004P vs VQ1004P |
VQ1004J | Power Field-Effect Transistor, 0.46A I(D), 60V, 3.5ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Temic Semiconductors | VQ1004P vs VQ1004J |
VQ1004P | Power Field-Effect Transistor, 0.46A I(D), 60V, 3.5ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, SIDE BRAZED PACKAGE-14 | Temic Semiconductors | VQ1004P vs VQ1004P |
VQ1004J | Power Field-Effect Transistor, 0.46A I(D), 60V, 3.5ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-14 | Supertex Inc | VQ1004P vs VQ1004J |