Part Details for VR4 by Cornell Dubilier Electronics Inc
Overview of VR4 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C3124
|
Newark | Vertical Clamp, 1-1/2 To 1-9/16" Diameter, Accessory Type:Vertical Mounting Clamp, Clip Diameter:1-9/16", Product Range:Vr Series, For Use With:1-1/2" To 1-9/16" Diameter Cylindrical Capacitors Rohs Compliant: Yes |Cornell Dubilier VR4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$3.0500 | Buy Now |
DISTI #
338-4181-ND
|
DigiKey | MOUNTING CLAMP VERT 1.5IN DIA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
29 In Stock |
|
$2.5997 / $5.0000 | Buy Now |
DISTI #
539-VR4
|
Mouser Electronics | Capacitor Hardware COMPUTER CLAMP RoHS: Compliant | 42 |
|
$3.7000 / $4.9900 | Buy Now |
DISTI #
V79:2366_17789575
|
Arrow Electronics | Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2114 | Americas - 36 |
|
$3.6100 / $4.3140 | Buy Now |
|
Onlinecomponents.com | Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate |
90 In Stock |
|
$3.7100 / $5.4200 | Buy Now |
DISTI #
26897664
|
Verical | Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 300 |
|
$4.2286 | Buy Now |
DISTI #
53534250
|
Verical | Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1947 | Americas - 90 |
|
$5.6456 / $7.0481 | Buy Now |
DISTI #
58113457
|
Verical | Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 90 |
|
$4.4217 / $4.8031 | Buy Now |
DISTI #
80322748
|
Verical | Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2114 | Americas - 36 |
|
$4.2027 | Buy Now |
DISTI #
VR4
|
TTI | Capacitor Hardware COMPUTER CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.7000 / $4.0100 | Buy Now |
Part Details for VR4
VR4 CAD Models
VR4 Part Data Attributes:
|
VR4
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
VR4
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |