VR7PU1G6498HBFMPT
Viking Technology
Description: DDR3L DRAM Module, 1GX64, 0.1ns, CMOS, SODIMM-204

Overview of VR7PU1G6498HBFMPT by Viking Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for VR7PU1G6498HBFMPT by Viking Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 1803-1023-ND
DigiKey MODULE DDR3L SDRAM 8GB 204SODIMM Min Qty: 1 Lead time: 18 Weeks Container: Box 15
In Stock
  • 1 $165.0000
$165.0000 Buy Now

CAD Models for VR7PU1G6498HBFMPT by Viking Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VR7PU1G6498HBFMPT by Viking Technology

VR7PU1G6498HBFMPT
Viking Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECHNOLOGY
Package Description
SODIMM-204
Reach Compliance Code
compliant
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
0.1 ns
Additional Feature
SELF REFRESH; IT ALSO REQUIRES 1.5V NOM; WD-MAX
Clock Frequency-Max (fCLK)
800 MHz
I/O Type
COMMON
Interleaved Burst Length
8
JESD-30 Code
R-XDMA-N204
Length
67.6 mm
Memory Density
68719476736 bit
Memory IC Type
DDR3L DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
204
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
1GX64
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
30.127 mm
Self Refresh
YES
Sequential Burst Length
8
Supply Voltage-Max (Vsup)
1.45 V
Supply Voltage-Min (Vsup)
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
DUAL
Width
3.8 mm
Want to compare parts?
  1. VR7PU1G6498HBFMPT
    Viking Technology
    DDR3L DRAM Module, 1GX64, 0.1ns, CMOS, SODIMM-204
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VR7PU1G6498HBFMPT by Viking Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VR7PU1G6498HBFMPT by Viking Technology

Select Manufacturer
Which Manufacturer of VR7PU1G6498HBFMPT would you like to use for your alert(s)?
  • Please alert me when VR7PU1G6498HBFMPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VR7PU1G6498HBFMPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VR7PU1G6498HBFMPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VR7PU1G6498HBFMPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VR7PU1G6498HBFMPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VR7PU1G6498HBFMPT by Viking Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: