Part Details for VRH160 100R K by Arcol
Overview of VRH160 100R K by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRH160 100R K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8652
|
Newark | Variable Wire Resistor, 100R, 10%, 160Va, Track Resistance:100Ohm, Power Rating:160Va, Resistance Tolerance:± 10%, Product Range:Vrh160 Series, Track Taper:-, Temperature Coefficient:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Arcol VRH160 100R K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$125.9500 / $138.1400 | Buy Now |
DISTI #
2908667
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$159.9637 | Buy Now |
DISTI #
2908667
|
Farnell | VARIABLE WIRE RESISTOR, 100R, 10%, 160VA RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$94.8805 / $114.4323 | Buy Now |
Part Details for VRH160 100R K
VRH160 100R K CAD Models
VRH160 100R K Part Data Attributes:
|
VRH160 100R K
Arcol
Buy Now
|
Compare Parts:
VRH160 100R K
Arcol
|
Samacsys Manufacturer | Arcol |