Datasheets
VRR40L254KGS by: KEMET Corporation

CAP CER 0.25UF 500V X7R RADIAL

Part Details for VRR40L254KGS by KEMET Corporation

Overview of VRR40L254KGS by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VRR40L254KGS

Part # Distributor Description Stock Price Buy
DISTI # VRR40L254KGS-ND
DigiKey CAP CER 0.25UF 500V X7R RADIAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $133.5610
$133.5610 Buy Now
DISTI # 80-VRR40L254KGS
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.25uF X7R 10% LS=6.35mm 0
Order Now
DISTI # 70096369
RS Capacitor, Ceramic, Cap 0.25 uF, Tol 10%, Vol-Rtg 500 VDC, Radial | KEMET VRR40L254KGS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $136.6400
  • 250 $129.8100
  • 500 $122.9800
$122.9800 / $136.6400 RFQ
DISTI # VRR40L254KGS
TTI Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.25uF X7R 10% LS=6.35mm Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

Part Details for VRR40L254KGS

VRR40L254KGS Part Data Attributes

VRR40L254KGS KEMET Corporation
Buy Now Datasheet
Compare Parts:
VRR40L254KGS KEMET Corporation CAP CER 0.25UF 500V X7R RADIAL
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code unknown
Samacsys Manufacturer KEMET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VRR40L254KGS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VRR40L254KGS by KEMET Corporation

Select Manufacturer
Which Manufacturer of VRR40L254KGS would you like to use for your alert(s)?
  • Please alert me when VRR40L254KGS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VRR40L254KGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VRR40L254KGS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VRR40L254KGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VRR40L254KGS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VRR40L254KGS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: