Part Details for VRT by Carling Technologies
Overview of VRT by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VRT-ND
|
DigiKey | TOOL ACTUATOR REMOVAL V-SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
71 In Stock |
|
$4.2496 / $5.1500 | Buy Now |
DISTI #
691-VRT
|
Mouser Electronics | Switch Hardware ACTUATOR REMOVER RoHS: Compliant | 312 |
|
$3.0100 / $4.8000 | Buy Now |
|
Onlinecomponents.com | ACTUATOR LENS ASSEMBLY |
12 On Order |
|
$2.7000 / $4.8200 | Buy Now |
DISTI #
VRT
|
TTI | Switch Hardware ACTUATOR REMOVER RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 385 In Stock |
|
$2.8200 / $4.7900 | Buy Now |
|
Master Electronics | ACTUATOR LENS ASSEMBLY |
12 On Order |
|
$2.7000 / $4.8200 | Buy Now |
DISTI #
44381
|
Waytek, Inc. | Actuator Removal Tool For Carling Switch Actuator Min Qty: 1 Lead time: 4 Weeks, 6 Days | 163 |
|
$3.9825 / $4.2303 | Buy Now |
Part Details for VRT
VRT CAD Models
VRT Part Data Attributes
|
VRT
Carling Technologies
Buy Now
|
Compare Parts:
VRT
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |